- Home ›
- All Products›
- 934-DS/07
934-DS/07
WECO Electrical Connectors Inc.
Screw Connector for PCB - 7 pole - 26-16 AWG - 10A - 300V - 3.5mm Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector for PCB - 7 pole - 26-16 AWG - 10A - 300V - 3.5mm Pitch
Search Keywords: 934DS07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:934-DS/07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
525
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
525
$5.38
1,050
$2.85
1,575
$2.01
2,100 +
$1.97
Click for Quote
Log in
to unlock special pricing