- Home ›
- All Products›
- 934-DS/02
934-DS/02
WECO Electrical Connectors Inc.
Screw Connector for PCB - 2 pole - 26-16 AWG - 10A - 300V - 3.5mm Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connector for PCB - 2 pole - 26-16 AWG - 10A - 300V - 3.5mm Pitch
Search Keywords: 934DS02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:934-DS/02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1625
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,625
$1.768
3,250
$0.936
4,875
$0.659
6,500 +
$0.646
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments