- Home ›
- All Products›
- 931-SLS/15
931-SLS/15
WECO Electrical Connectors Inc.
Pinstrip - 15 Pole - 3.5mm Pitch - 300V - 6A - UL Recognized - CSA Certified
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pinstrip - 15 Pole - 3.5mm Pitch - 300V - 6A - UL Recognized - CSA Certified
Search Keywords: 931SLS15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:931-SLS/15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
Order Increment:
100
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
900
$3.19
1,800
$1.69
2,700
$1.19
3,600 +
$1.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments