- Home ›
- All Products›
- 931-FST/09
931-FST/09
WECO Electrical Connectors Inc.
Plug-in Screw Connector - 9 pole - 3.5mm Pitch - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in Screw Connector - 9 pole - 3.5mm Pitch - 300V
Search Keywords: 931FST09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:931-FST/09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1025
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,025
$2.77
2,050
$1.47
3,075
$1.03
4,100 +
$1.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments