- Home ›
- All Products›
- 931-FST/03
931-FST/03
WECO Electrical Connectors Inc.
Plug-in Screw Connector - 3 pole - 3.5mm Pitch - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in Screw Connector - 3 pole - 3.5mm Pitch - 300V
Search Keywords: 931FST03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:931-FST/03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Buy all 21 in-stock or the regular minimum order quantity of 50
Stock lot only:
21
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2625
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1.1889
50
$1.0808
500
$1.0781
1,000
$1.0754
2,625
$1.0727
5,250
$0.5679
7,875
$0.3996
10,500 +
$0.3916
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments