- Home ›
- All Products›
- 931-DS/08
931-DS/08
WECO Electrical Connectors Inc.
Screw Connection Terminal Strip - Vertical - 8 pole - 3.5mm Pitch - 26-16 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Connection Terminal Strip - Vertical - 8 pole - 3.5mm Pitch - 26-16 AWG
Search Keywords: 931DS08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:931-DS/08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
100
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
600
$4.65
1,200
$2.46
1,800
$1.73
2,400 +
$1.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments