- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 930-HFL-DS/03
930-HFL-DS/03
WECO Electrical Connectors Inc.
Terminal Block - Plug - Female Sockets - 3 Positions - 3.50mm Pitch - 180° - 6A - 300V - 18 to 28AWG - Leaf Spring - Wire Guar ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Plug - Female Sockets - 3 Positions - 3.50mm Pitch - 180° - 6A - 300V - 18 to 28AWG - Leaf Spring - Wire Guard - Screw Termination.
Search Keywords: 930HFLDS03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:930-HFL-DS/03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:3.5 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:6 A
-
Wire Size:18-28 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 6/5/26
Minimum Order Quantity:
250
Order Increment:
250
27 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
250
$1.102
500
$1.030
1,000
$0.998
2,500
$0.957
5,000
$0.947
7,500
$0.943
10,000
$0.938
15,000 +
$0.933
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments