- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 930-FL/10
930-FL/10
WECO Electrical Connectors Inc.
Plug in Terminal Strip - Socket- 10 Pole - 30-18 AWG (UL Recognized) - 28-18 AWG (CSA Certified) - 6A - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug in Terminal Strip - Socket- 10 Pole - 30-18 AWG (UL Recognized) - 28-18 AWG (CSA Certified) - 6A - 300V
Search Keywords: 930FL10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:930-FL/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:6 A
-
Wire Size:18-30 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
9 Weeks
can ship
7/3/26