- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 930-FL/02
930-FL/02
WECO Electrical Connectors Inc.
Plug in Terminal Strip - Socket- 2 Pole - 30-18 AWG (UL Recognized) - 28-18 AWG (CSA Certified) - 6A - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug in Terminal Strip - Socket- 2 Pole - 30-18 AWG (UL Recognized) - 28-18 AWG (CSA Certified) - 6A - 300V
Search Keywords: 930FL02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:930-FL/02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:6 A
-
Wire Size:18-30 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$2.20
10
$2.16
25 +
$2.12
Click for Quote
Log in
to unlock special pricing