- Home ›
- All Products›
- 930-DS/08
WECO Electrical Connectors Inc.
930-DS/08
PCB Screw Terminal - 3.5mm Pitch - 8 pole - 26-16 AWG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:930-DS/08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100