- Home ›
- All Products›
- 930-DS/06
930-DS/06
WECO Electrical Connectors Inc.
PCB Screw Terminal - 3.5mm Pitch - 6A - 300V pole - 26-16 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Screw Terminal - 3.5mm Pitch - 6A - 300V pole - 26-16 AWG
Search Keywords: 930DS06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:930-DS/06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
875
$3.22
1,750
$1.71
2,625
$1.20
3,500 +
$1.18
Click for Quote
Log in
to unlock special pricing