- Home ›
- All Products›
- 930-DS/04
930-DS/04
WECO Electrical Connectors Inc.
PCB Screw Terminal - 3.5mm Pitch - 4 pole - 26-16 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Screw Terminal - 3.5mm Pitch - 4 pole - 26-16 AWG
Search Keywords: 930DS04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:930-DS/04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1313
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,313
$2.163
2,625
$1.146
3,938
$0.806
5,250 +
$0.790
Click for Quote
Log in
to unlock special pricing