- Home ›
- All Products›
- 900-SUN-5/04
900-SUN-5/04
WECO Electrical Connectors Inc.
PCB Tab Connector - 5mm Pitch - 4 Pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Tab Connector - 5mm Pitch - 4 Pole
Search Keywords: 900SUN504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:900-SUN-5/04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1688
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
25
$1.723
500
$1.719
1,000
$1.715
1,688
$1.710
3,375
$0.906
5,063
$0.637
6,750 +
$0.625
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT