- Home ›
- All Products›
- 900-SUN-10/08
900-SUN-10/08
WECO Electrical Connectors Inc.
PCB Tab Connector - 10mm Pitch - 8 Pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Tab Connector - 10mm Pitch - 8 Pole
Search Keywords: 900SUN1008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:900-SUN-10/08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
800
Order Increment:
100
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
100
$3.55
300
$3.54
500
$3.53
800
$3.52
1,600
$1.87
2,400
$1.31
3,200 +
$1.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments