- Home ›
- All Products›
- 900-SUN-10/05
900-SUN-10/05
WECO Electrical Connectors Inc.
PCB Tab Connector - 10mm Pitch - 5 Pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Tab Connector - 10mm Pitch - 5 Pole
Search Keywords: 900SUN1005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:900-SUN-10/05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
670
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$0.942
500
$0.900
1,000
$0.861
2,500
$0.826
5,000
$0.804
7,500
$0.802
10,000
$0.793
15,000 +
$0.791
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT