- Home ›
- All Products›
- 900-SUN-10/03
900-SUN-10/03
WECO Electrical Connectors Inc.
PCB Tab Connector - 10mm Pitch - 3 Pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Tab Connector - 10mm Pitch - 3 Pole
Search Keywords: 900SUN1003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:900-SUN-10/03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CA
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
250
$0.875
500
$0.835
1,000
$0.800
2,500
$0.767
5,000
$0.746
7,500
$0.744
10,000
$0.736
15,000 +
$0.735
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments