- Home ›
- All Products›
- 900-SUN-10/02
900-SUN-10/02
WECO Electrical Connectors Inc.
PCB Tab Connector - 10mm Pitch - 2 Pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Tab Connector - 10mm Pitch - 2 Pole
Search Keywords: 900SUN1002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:900-SUN-10/02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2188
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,188
$1.2988
4,375
$0.6878
6,563
$0.4840
8,750 +
$0.4743
Click for Quote
Log in
to unlock special pricing