- Home ›
- All Products›
- 900-S-5/04
900-S-5/04
WECO Electrical Connectors Inc.
PCB Tab Connector - 5mm Pitch - 4 pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Tab Connector - 5mm Pitch - 4 pole
Search Keywords: 900S504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:900-S-5/04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2063
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,063
$1.387
4,125
$0.735
6,188
$0.517
8,250 +
$0.507
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments