- Home ›
- All Products›
- 900-S-10/03
900-S-10/03
WECO Electrical Connectors Inc.
PCB Tab Connector - 10mm Pitch - 3 pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Tab Connector - 10mm Pitch - 3 pole
Search Keywords: 900S1003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:900-S-10/03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2125
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,125
$1.3396
4,250
$0.7092
6,375
$0.4991
8,500 +
$0.4891
Click for Quote
Log in
to unlock special pricing