- Home ›
- All Products›
- 876/05
PCB Terminal Block - Screwless - 7.5mm Pitch - 5 pole - 22-16 AWG - 300V - 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal Block - Screwless - 7.5mm Pitch - 5 pole - 22-16 AWG - 300V - 10A
Search Keywords: 87605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:876/05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
225
$13.06
450
$6.91
675
$4.87
900 +
$4.77
Click for Quote
Log in
to unlock special pricing