- Home ›
- All Products›
- 874-DR/01
874-DR/01
WECO Electrical Connectors Inc.
PCB Terminal Block - Screwless - 5mm Pitch - 1 pole - 22-16 AWG - 300V - 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal Block - Screwless - 5mm Pitch - 1 pole - 22-16 AWG - 300V - 10A
Search Keywords: 874DR01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:874-DR/01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,125
$2.572
2,250
$1.362
3,375
$0.958
4,500 +
$0.939
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments