- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 711
Motor Terminal - 6A - 300V Pole - 16 Amp - 6A - 300V60V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Motor Terminal - 6A - 300V Pole - 16 Amp - 6A - 300V60V
Search Keywords: 711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:20 mm
-
Maximum Voltage Rating:6603826V
-
Maximum Current Rating:16 A
-
Wire Size:14 AWG
-
Operating Temperature:240(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$14.38
32
$12.80
64
$12.06
128
$11.72
256
$11.66
512
$11.60
1,024 +
$11.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT