- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 560-K4DF-V2A
560-K4DF-V2A
WECO Electrical Connectors Inc.
Ceramic Terminal Block - 2 pole - 300V - 7A - 22.5mm Pitch - 300V - 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ceramic Terminal Block - 2 pole - 300V - 7A - 22.5mm Pitch - 300V - 20A
Search Keywords: 560K4DFV2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:560-K4DF-V2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:22.5 mm
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:20 A
-
Wire Size:12-20 AWG
-
Operating Temperature:500(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$13.48
48
$11.12
96
$10.77
144
$10.33
288
$10.30
528
$10.27
1,008 +
$10.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT