- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 444-BLF/12
444-BLF/12
WECO Electrical Connectors Inc.
Conn Terminal Strip M 12 POS 7.5mm Solder ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Terminal Strip M 12 POS 7.5mm Solder ST Cable Mount
Search Keywords: 444BLF12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:444-BLF/12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Strip
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Cable Mount
-
Pitch:7.5 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:70(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$13.09
10
$11.90
25
$6.40
50
$3.20
100 +
$3.04
Click for Quote
Log in
to unlock special pricing