- Home ›
- All Products›
- 411-S/04
411-S/04
WECO Electrical Connectors Inc.
Tab and Receptacle Housings - Socket - 4 pole - 400V - 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tab and Receptacle Housings - Socket - 4 pole - 400V - 20A
Search Keywords: 411S04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:411-S/04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,750
$1.586
3,500
$0.840
5,250
$0.591
7,000 +
$0.579
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments