- Home ›
- All Products›
- 411-B/02
411-B/02
WECO Electrical Connectors Inc.
Tab and Receptacle Housings - Plug - 2 pole - 400V - 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tab and Receptacle Housings - Plug - 2 pole - 400V - 20A
Search Keywords: 411B02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:411-B/02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2,000
$1.471
4,000
$0.779
6,000
$0.548
8,000 +
$0.537
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments