- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3-DIN-46284-ST
3-DIN-46284-ST
WECO Electrical Connectors Inc.
Terminal Block - 3 pole - 16 to 10 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - 3 pole - 16 to 10 AWG
Search Keywords: 3DIN46284ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:3-DIN-46284-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Eurostyle Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:13 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:20 A
-
Wire Size:12-18 AWG
-
Operating Temperature:200(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
80
$3.65
160
$3.48
320
$3.38
560
$3.20
1,040
$3.19
2,560
$3.03
5,040
$2.99
7,520 +
$2.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments