- Home ›
- All Products›
- 339-KF
Ceramic Double Row Terminal Block - 2 pole - 20 mm Pitch - 20-16 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ceramic Double Row Terminal Block - 2 pole - 20 mm Pitch - 20-16 AWG
Search Keywords: 339KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:339-KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
7 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
200
$13.76
400
$7.29
600
$5.13
800 +
$5.03
Click for Quote
Log in
to unlock special pricing