- Home ›
- All Products›
- 327-P-FU-DS/02
327-P-FU-DS/02
WECO Electrical Connectors Inc.
Euro Terminal Block - 2 pole - 14.5mm Pitch - PC Pin- 14-6 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Euro Terminal Block - 2 pole - 14.5mm Pitch - PC Pin- 14-6 AWG
Search Keywords: 327PFUDS02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:327-P-FU-DS/02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
438
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
438
$6.59
875
$3.50
1,313
$2.46
1,750 +
$2.41
Click for Quote
Log in
to unlock special pricing