- Home ›
- All Products›
- 327-HDS/09
327-HDS/09
WECO Electrical Connectors Inc.
Euro Terminal Strip - 09 Pole - 14-6 AWG - 6A - 300V5 A (UL) - 80 A (CSA) - 6A - 300V00V - 14.5mm Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Euro Terminal Strip - 09 Pole - 14-6 AWG - 6A - 300V5 A (UL) - 80 A (CSA) - 6A - 300V00V - 14.5mm Pitch
Search Keywords: 327HDS09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:327-HDS/09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
188
$15.21
375
$8.07
563
$5.68
750 +
$5.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments