- Home ›
- All Products›
- 327-HDS/08
327-HDS/08
WECO Electrical Connectors Inc.
Euro Terminal Strip - 08 Pole - 14-6 AWG - 6A - 300V5 A (UL) - 80 A (CSA) - 6A - 300V00V - 14.5mm Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Euro Terminal Strip - 08 Pole - 14-6 AWG - 6A - 300V5 A (UL) - 80 A (CSA) - 6A - 300V00V - 14.5mm Pitch
Search Keywords: 327HDS08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:327-HDS/08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
400
can ship 10/19/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
200
24 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$13.97
50
$13.94
100
$13.90
200
$13.87
400
$7.34
600
$5.17
800 +
$5.06
Click for Quote
Log in
to unlock special pricing