- Home ›
- All Products›
- 327-HDS/07
327-HDS/07
WECO Electrical Connectors Inc.
Euro Terminal Strip - 07 Pole - 14-6 AWG - 6A - 300V5 A (UL) - 80 A (CSA) - 6A - 300V00V - 14.5mm Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Euro Terminal Strip - 07 Pole - 14-6 AWG - 6A - 300V5 A (UL) - 80 A (CSA) - 6A - 300V00V - 14.5mm Pitch
Search Keywords: 327HDS07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:327-HDS/07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
238
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
238
$11.75
475
$6.23
713
$4.38
950 +
$4.29
Click for Quote
Log in
to unlock special pricing