- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 327-HDS/04
327-HDS/04
WECO Electrical Connectors Inc.
Euro Terminal Strip - 04 Pole - 14-6 AWG - 6A - 300V5 A (UL) - 80 A (CSA) - 6A - 300V00V - 14.5mm Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Euro Terminal Strip - 04 Pole - 14-6 AWG - 6A - 300V5 A (UL) - 80 A (CSA) - 6A - 300V00V - 14.5mm Pitch
Search Keywords: 327HDS04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:327-HDS/04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$2.98
300
$2.77
500
$2.73
1,000
$2.62
2,500
$2.55
5,000
$2.48
7,500
$2.45
10,000 +
$2.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT