- Home ›
- All Products›
- 326-HDS/07
326-HDS/07
WECO Electrical Connectors Inc.
Euro Terminal Strip - 07 Pole - 14.5mm Pitch - 14-8 AWG - 50 A - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Euro Terminal Strip - 07 Pole - 14.5mm Pitch - 14-8 AWG - 50 A - 300V
Search Keywords: 326HDS07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:326-HDS/07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
213
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
213
$13.12
425
$6.96
638
$4.89
850 +
$4.80
Click for Quote
Log in
to unlock special pricing