- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 326-HDS/04
326-HDS/04
WECO Electrical Connectors Inc.
Euro Terminal Strip - 04 Pole - 14.5mm Pitch - 14-8 AWG - 50 A - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Euro Terminal Strip - 04 Pole - 14.5mm Pitch - 14-8 AWG - 50 A - 300V
Search Keywords: 326HDS04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:326-HDS/04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
475
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
475
$6.03
950
$3.19
1,425
$2.25
1,900 +
$2.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments