- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 326-HDS/03
326-HDS/03
WECO Electrical Connectors Inc.
The 326-HDS/03 is a 3-pole socket terminal strip with a screw connection and a 14.5 mm pitch.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 326-HDS/03 is a 3-pole socket terminal strip with a screw connection and a 14.5 mm pitch.
Search Keywords: 326HDS03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:326-HDS/03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:14.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:50 A
-
Wire Size:8-14 AWG
-
Operating Temperature:-40(Min) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$2.11
300
$2.01
500
$1.95
1,000
$1.85
2,500
$1.80
5,000
$1.75
7,500
$1.73
10,000 +
$1.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments