- Home ›
- All Products›
- 326-HDS/02
326-HDS/02
WECO Electrical Connectors Inc.
Euro Terminal Strip - 02 Pole - 14.5mm Pitch - 14-8 AWG - 50 A - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Euro Terminal Strip - 02 Pole - 14.5mm Pitch - 14-8 AWG - 50 A - 300V
Search Keywords: 326HDS02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:326-HDS/02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
938
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
938
$3.13
1,875
$1.66
2,813
$1.17
3,750 +
$1.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments