- Home ›
- All Products›
- 326-HDS/01
326-HDS/01
WECO Electrical Connectors Inc.
Euro Terminal Strip - 01 Pole - 14.5mm Pitch - 14-8 AWG - 50 A - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Euro Terminal Strip - 01 Pole - 14.5mm Pitch - 14-8 AWG - 50 A - 300V
Search Keywords: 326HDS01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:326-HDS/01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
Order Increment:
250
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,750
$1.650
3,500
$0.874
5,250
$0.615
7,000 +
$0.603
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments