- Home ›
- All Products›
- 324-HDS/10
324-HDS/10
WECO Electrical Connectors Inc.
Euro Terminal Strip - Screw - 10 Pole - 22-8 AWG (UL) - 22-10 AWG (CSA) - 35 A (UL) - 40 A (CSA)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Euro Terminal Strip - Screw - 10 Pole - 22-8 AWG (UL) - 22-10 AWG (CSA) - 35 A (UL) - 40 A (CSA)
Search Keywords: 324HDS10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:324-HDS/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200
can ship 6/5/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
475
43 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
10
$6.02
100
$6.01
250
$5.99
475
$5.98
950
$3.16
1,425
$2.23
1,900 +
$2.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments