- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 324-HDS/08
324-HDS/08
WECO Electrical Connectors Inc.
Euro Terminal Strip - Screw - 08 Pole - 22-8 AWG (UL) - 22-10 AWG (CSA) - 35 A (UL) - 40 A (CSA)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Euro Terminal Strip - Screw - 08 Pole - 22-8 AWG (UL) - 22-10 AWG (CSA) - 35 A (UL) - 40 A (CSA)
Search Keywords: 324HDS08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:324-HDS/08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
525
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$4.16
100
$2.91
250
$2.66
525
$2.55
1,050
$2.52
1,575
$2.50
2,100 +
$2.47
Click for Quote
Log in
to unlock special pricing