- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 324-HDS/06
324-HDS/06
WECO Electrical Connectors Inc.
Euro Terminal Strip - Screw - 06 Pole - 22-8 AWG (UL) - 22-10 AWG (CSA) - 35 A (UL) - 40 A (CSA)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Euro Terminal Strip - Screw - 06 Pole - 22-8 AWG (UL) - 22-10 AWG (CSA) - 35 A (UL) - 40 A (CSA)
Search Keywords: 324HDS06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:324-HDS/06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$2.72
300
$2.47
500
$2.29
1,000
$2.28
2,500
$2.27
5,000
$2.26
7,500
$2.25
10,000 +
$2.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments