- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 324-HDS/02
324-HDS/02
WECO Electrical Connectors Inc.
Euro Terminal Strip - Screw - 02 Pole - 22-8 AWG (UL) - 22-10 AWG (CSA) - 35 A (UL) - 40 A (CSA)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Euro Terminal Strip - Screw - 02 Pole - 22-8 AWG (UL) - 22-10 AWG (CSA) - 35 A (UL) - 40 A (CSA)
Search Keywords: 324HDS02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:324-HDS/02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:11.5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:35 A
-
Wire Size:8-22 AWG
-
Operating Temperature:-40(Min) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$0.588
500
$0.556
1,000
$0.543
2,500
$0.526
5,000
$0.525
7,500
$0.524
10,000
$0.522
15,000 +
$0.521
Click for Quote
Log in
to unlock special pricing