- Home ›
- All Products›
- 324-HDS/01
324-HDS/01
WECO Electrical Connectors Inc.
Euro Terminal Strip - Screw - 01 Pole - 22-8 AWG (UL) - 22-10 AWG (CSA) - 35 A (UL) - 40 A (CSA)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Euro Terminal Strip - Screw - 01 Pole - 22-8 AWG (UL) - 22-10 AWG (CSA) - 35 A (UL) - 40 A (CSA)
Search Keywords: 324HDS01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:324-HDS/01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4250
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
4,250
$0.6722
8,500
$0.3559
12,750
$0.2504
17,000 +
$0.2454
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments