- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 324-FU-HDS/04
324-FU-HDS/04
WECO Electrical Connectors Inc.
Euro terminal Strip - 04 Pole - 22 to 8 AWG - 35 A - 300V - 11.5mm Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Euro terminal Strip - 04 Pole - 22 to 8 AWG - 35 A - 300V - 11.5mm Pitch
Search Keywords: 324FUHDS04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:324-FU-HDS/04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Eurostyle Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:11.5 mm
-
Number of Circuits:43829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:35 A
-
Wire Size:8-22 AWG
-
Operating Temperature:-40(Min) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 6/1/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1125
45 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
25
$2.10
250
$1.39
500
$1.36
1,125
$1.26
2,250
$1.13
3,375
$1.05
4,500 +
$1.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT