- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 323-STFB-DS/03
323-STFB-DS/03
WECO Electrical Connectors Inc.
Plug in Terminal Strip - Socket - 3 pole - 10mm Pitch - 26-10AWG - 20 A - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug in Terminal Strip - Socket - 3 pole - 10mm Pitch - 26-10AWG - 20 A - 300V
Search Keywords: 323STFBDS03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:323-STFB-DS/03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Strip3837
-
Mounting:Cable Mount3828
-
Gender:SKT3821
-
Termination Method:Screw3836
-
Pitch:10 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:15 A
-
Wire Size:10-26 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
352
Ships today, if you order in
Minimum Order Quantity:
25
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
25
$1.61
100
$1.44
250
$1.41
500
$1.39
1,000
$1.35
2,500
$1.33
5,000
$1.32
7,500 +
$1.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT