- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 323-J/02
323-J/02
WECO Electrical Connectors Inc.
Jumper - 2 pole - for use with 323/-FN /-FU /-V and HDSVersions
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Jumper - 2 pole - for use with 323/-FN /-FU /-V and HDSVersions
Search Keywords: 323J02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:323-J/02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Jumper
-
Pitch:10 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-34 to 93 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
625
$4.44
1,250
$2.35
1,875
$1.66
2,500 +
$1.62
Click for Quote
Log in
to unlock special pricing