- Home ›
- All Products›
- 323-HDS/01
323-HDS/01
WECO Electrical Connectors Inc.
Euro terminal Strip - screw - 1 Pole - 10mm Pitch - Dbl Row - 20 to 10 AWG (UL) - 30A (UL) - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Euro terminal Strip - screw - 1 Pole - 10mm Pitch - Dbl Row - 20 to 10 AWG (UL) - 30A (UL) - 300V
Search Keywords: 323HDS01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:323-HDS/01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5,250
$0.5420
10,500
$0.2869
15,750
$0.2019
21,000 +
$0.1979
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments