- Home ›
- All Products›
- 323-FU-16.5-V-HDS/08
323-FU-16.5-V-HDS/08
WECO Electrical Connectors Inc.
Terminal Strip - 08 Pole - 22 to 10 AWG - 30 A - 300V - 10mm Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Strip - 08 Pole - 22 to 10 AWG - 30 A - 300V - 10mm Pitch
Search Keywords: 323FU165VHDS08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:323-FU-16.5-V-HDS/08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
488
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
488
$5.79
975
$3.07
1,463
$2.16
1,950 +
$2.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments