- Home ›
- All Products›
- 323-FU-16.5-HDS/02
323-FU-16.5-HDS/02
WECO Electrical Connectors Inc.
Terminal Strip - 02 Pole - 22 to 10 AWG - 30 A - 300V - 10mm Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Strip - 02 Pole - 22 to 10 AWG - 30 A - 300V - 10mm Pitch
Search Keywords: 323FU165HDS02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:323-FU-16.5-HDS/02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2563
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,563
$1.1167
5,125
$0.5913
7,688
$0.4161
10,250 +
$0.4078
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments