- Home ›
- All Products›
- 307-PCF/11
307-PCF/11
WECO Electrical Connectors Inc.
Conn - Term Strip - 11 Pole - 8mm Pitch - 14 max AWG (UL)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn - Term Strip - 11 Pole - 8mm Pitch - 14 max AWG (UL)
Search Keywords: 307PCF11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:307-PCF/11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
75
$36.48
150
$19.31
225
$13.59
300 +
$13.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments